Part Details for UTM1A221KPD1TD by Nichicon Corporation
Overview of UTM1A221KPD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTM1A221KPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TM Series 220 uF 10 V 85° Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1200 / $0.1350 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for UTM1A221KPD1TD
UTM1A221KPD1TD CAD Models
UTM1A221KPD1TD Part Data Attributes
|
UTM1A221KPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1A221KPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0032 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UTM1A221KPD1TD
This table gives cross-reference parts and alternative options found for UTM1A221KPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1A221KPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA220K10CF210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTM1A221KPD1TD vs RDLLA220K10CF210X20 |
UTM1A221KPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A221KPD1TD vs UTM1A221KPD1CM |
RDL220K10CF210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTM1A221KPD1TD vs RDL220K10CF210X20 |
UTM1A221KPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A221KPD1TD vs UTM1A221KPD1CP |
RDLL220K10CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTM1A221KPD1TD vs RDLL220K10CF310X20 |
RDL220K10TB10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTM1A221KPD1TD vs RDL220K10TB10X20 |
RDL220K10TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTM1A221KPD1TD vs RDL220K10TB210X20 |
RDLL220K10CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTM1A221KPD1TD vs RDLL220K10CF110X20 |
RDLL220K10CF210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTM1A221KPD1TD vs RDLL220K10CF210X20 |
RDLLA220K10TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTM1A221KPD1TD vs RDLLA220K10TR10X20 |