There are no models available for this part yet.
Overview of UTLR600 by Uni-Tran Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTLR600 by Uni-Tran Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UTLR600
|
TME | Distance meter, LCD, 4÷550m, Meas.accur: ±1m, Unit: yard,m, 7° Min Qty: 1 | 0 |
|
$109.0000 / $115.0000 | RFQ |