Part Details for UTLML47K10TR265X7 by IBS Electronics Inc
Overview of UTLML47K10TR265X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLML47K10TR265X7
UTLML47K10TR265X7 CAD Models
UTLML47K10TR265X7 Part Data Attributes
|
UTLML47K10TR265X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLML47K10TR265X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLML | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | UTLML |
Alternate Parts for UTLML47K10TR265X7
This table gives cross-reference parts and alternative options found for UTLML47K10TR265X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLML47K10TR265X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLM47K10CF15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs UTLM47K10CF15X7 |
UTLM47K10TR635X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs UTLM47K10TR635X7 |
LA47K10CF25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs LA47K10CF25X7 |
LA47K10TR635X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs LA47K10TR635X7 |
LL47K10TB5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs LL47K10TB5X7 |
UTLML47K10CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs UTLML47K10CF35X7 |
LL47K10CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs LL47K10CF35X7 |
LA47K10TR5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs LA47K10TR5X7 |
UTLM47K10TR525X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs UTLM47K10TR525X7 |
LA47K10CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLML47K10TR265X7 vs LA47K10CF35X7 |