Part Details for UTL10JC by SOURIAU-SUNBANK
Overview of UTL10JC by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTL10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4364
|
Newark | Sz 10 B/S With Cable Gland |Souriau-Sunbank/eaton UTL10JC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$13.4200 / $15.6800 | Buy Now |
DISTI #
93AC5852
|
Newark | Utl10Jc Rohs Compliant: Yes |Souriau-Sunbank/eaton UTL10JC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $12.2400 | Buy Now |
DISTI #
SOU2309-ND
|
DigiKey | CONN BACKSHELL SZ10 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$12.6470 / $19.3900 | Buy Now |
DISTI #
649-UTL10JC
|
Mouser Electronics | Circular Push Pull Connectors Backshell Size 10 RoHS: Compliant | 0 |
|
$12.5200 / $17.2700 | Order Now |
DISTI #
72337647
|
RS | Cable gland backshell for UTL connectors, size 10 | Souriau-Sunbank by Eaton UTL10JC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1800 / $15.6900 | RFQ |
DISTI #
SOIUTL10JC
|
Heilind Electronics | BKSHELL SZ10, W/CBL GLND | Americas - 30 in Stock |
|
Buy Now | |
DISTI #
SOIUTL10JC
|
Interstate Connecting Components | BKSHELL SZ10, W/CBL GLND | 10 |
|
Buy Now |