Part Details for UTIE2,5X150N by MPC Industries BV
Overview of UTIE2,5X150N by MPC Industries BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTIE2,5X150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTIE2.5X150N
|
TME | Cable tie, L: 150mm, W: 2.5mm, polyamide, 80N, natural, 100pcs. Min Qty: 1 | 0 |
|
$0.9100 / $1.8100 | RFQ |