Part Details for UTGX712E8P by SOURIAU-SUNBANK
Overview of UTGX712E8P by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UTGX712E8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1863
|
Newark | Circular Conn, Rcpt, 8Pos, Jam Nut, Product Range:Souriau Utgx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Brass |Souriau-Sunbank/eaton UTGX712E8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$10.3300 | Buy Now |
DISTI #
1539-UTGX712E8P-ND
|
DigiKey | CONN RCPT MALE 8POS SOLDER CUP Min Qty: 25 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.7936 | Buy Now |
DISTI #
649-UTGX712E8P
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, with 8 male solder contacts, IP68/69K in unmated conditions RoHS: Compliant | 22 |
|
$19.2000 / $21.4600 | Buy Now |
DISTI #
72262211
|
RS | Connector, jam, nut, receptacle, without backshell, with,8,male, solder, contacts, | Souriau-Sunbank by Eaton UTGX712E8P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$18.6400 / $21.6700 | Buy Now |
DISTI #
SOIUTGX712E8P
|
Heilind Electronics | JAM NUT RECEPT,NO BACKSHELL LAYOUT 12-8, MALE SOLDER | Americas - 18 in Stock |
|
$16.9355 / $21.0000 | Buy Now |
DISTI #
UTGX712E8P
|
TTI | Standard Circular Connector Jam nut receptacle, without backshell, with 8 male solder contacts, IP68/69K in unmated conditions RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$16.9400 / $21.0000 | Buy Now |
DISTI #
SOIUTGX712E8P
|
Interstate Connecting Components | JAM NUT RECEPT,NO BACKSHELL LAYOUT 12-8, MALE SOLDER | 6 |
|
$16.9355 / $21.0000 | Buy Now |
DISTI #
SOGUTGX712E8P
|
Interstate Connecting Components | J8246 | 0 |
|
Buy Now | |
DISTI #
UTGX712E8P
|
PEI Genesis | UTGX JAM NUT 8#16 SOLDER Min Qty: 1 | 25 |
|
$18.7600 / $24.5400 | Buy Now |