Part Details for UTGX6JC10E6S by SOURIAU-SUNBANK
Results Overview of UTGX6JC10E6S by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTGX6JC10E6S Information
UTGX6JC10E6S by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTGX6JC10E6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1682
|
Newark | Industrial Circular, Plug, 6Pos, Cable, Product Range:Souriau Utgx Series, Circular Connector Shel... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$12.6700 | Buy Now |
DISTI #
1539-UTGX6JC10E6S-ND
|
DigiKey | CONN PLUG FMALE 6POS SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bag |
18 In Stock |
|
$22.9890 / $33.9400 | Buy Now |
DISTI #
649-UTGX6JC10E6S
|
Mouser Electronics | Standard Circular Connector Plug, with cable gland backshell, with 6 female solder contacts, IP68/69... more RoHS: Compliant | 7 |
|
$22.8300 / $33.9400 | Buy Now |
DISTI #
72262110
|
RS | Connector, plug, with, cable, gland, backshell, with,6,female, solder, contacts, | Souriau-Sunbank b... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$26.6600 / $34.6200 | Buy Now |
DISTI #
SOIUTGX6JC10E6S
|
Heilind Electronics | PLUG,CBL GLND BACKSHELL LAYOUT 10-6, FEMALE SOLDER | Americas - 37 in Stock |
|
$20.4444 / $25.7600 | Buy Now |
DISTI #
UTGX6JC10E6S
|
TTI | Standard Circular Connector Plug, with cable gland backshell, with 6 female solder contacts, IP68/69... more RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$20.4400 / $27.2000 | Buy Now |
DISTI #
SOIUTGX6JC10E6S
|
Interstate Connecting Components | PLUG,CBL GLND BACKSHELL LAYOUT 10-6, FEMALE SOLDER | 12 |
|
$20.4444 / $25.7600 | Buy Now |
DISTI #
SOGUTGX6JC10E6S
|
Interstate Connecting Components | J8246 | 0 |
|
Buy Now |