Part Details for UTGX1JC104P by SOURIAU-SUNBANK
Overview of UTGX1JC104P by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UTGX1JC104P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1655
|
Newark | Industrial Circular, Rcpt, 4Pos, Cable, Product Range:Souriau Utgx Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:- |Souriau-Sunbank/eaton UTGX1JC104P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$13.7800 / $17.9800 | Buy Now |
DISTI #
31AJ0077
|
Newark | Industrial Circular, Rcpt, 4Pos, Cable Rohs Compliant: Yes |Souriau-Sunbank/eaton UTGX1JC104P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $27.9000 | Buy Now |
DISTI #
1539-UTGX1JC104P-ND
|
DigiKey | CONN RCPT HSG MALE 4POS INLINE Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9208 | Buy Now |
DISTI #
649-UTGX1JC104P
|
Mouser Electronics | Standard Circular Connector In line receptacle, with cable gland backshell, for 4 male contacts, IP68/69K RoHS: Compliant | 23 |
|
$19.0500 / $29.1300 | Buy Now |
DISTI #
72261933
|
RS | Connector, in, line, receptacle, with, cable, gland, backshell, for,4,male, contacts, | Souriau-Sunbank by Eaton UTGX1JC104P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$20.9700 / $29.1300 | Buy Now |
DISTI #
SOIUTGX1JC104P
|
Heilind Electronics | INLNE RECEPT,GLND BACKSHELL LAYOUT 10-4, MALE | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
UTGX1JC104P
|
TTI | Standard Circular Connector In line receptacle, with cable gland backshell, for 4 male contacts, IP68/69K RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$16.5700 | Buy Now |
DISTI #
SOIUTGX1JC104P
|
Interstate Connecting Components | INLNE RECEPT,GLND BACKSHELL LAYOUT 10-4, MALE | 6 |
|
Buy Now | |
DISTI #
SOGUTGX1JC104P
|
Interstate Connecting Components | L8247 | 0 |
|
Buy Now |