Part Details for UTGW1106S1 by Amphenol FCi
Overview of UTGW1106S1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for UTGW1106S1
UTGW1106S1 CAD Models
UTGW1106S1 Part Data Attributes
|
UTGW1106S1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
UTGW1106S1
Amphenol FCi
Circular Connector, 6 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: SC24M1S6; SC24ML1S6; SC20M1S6; SC20ML1S6; SC16M1S6, HIGH DENSITY | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |