Part Details for UTG624-48PN by SOURIAU-SUNBANK
Overview of UTG624-48PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG624-48PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5740
|
Newark | Circular Connector Plug Size 24, 48 Position, Cable, Connector Type:Circular Industrial, Product Range:Souriau Trim Trio Utg Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:48Contacts, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG624-48PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$20.1200 / $28.9700 | Buy Now |
DISTI #
SOU1096-ND
|
DigiKey | CONN PLUG HSG MALE 48POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$18.0137 / $25.0600 | Buy Now |
DISTI #
649-UTG624-48PN
|
Mouser Electronics | Standard Circular Connector 48P Strt Pin Plug Shell Size 24 RoHS: Compliant | 144 |
|
$18.5500 / $24.5000 | Buy Now |
DISTI #
70129825
|
RS | Cable Plug Straight 48 Pos Plastic with Metal Coupling Ring Size 24 UTG Series | Souriau-Sunbank by Eaton UTG624-48PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 |
|
$18.7000 / $24.2900 | Buy Now |
Part Details for UTG624-48PN
UTG624-48PN CAD Models
UTG624-48PN Part Data Attributes
|
UTG624-48PN
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
UTG624-48PN
SOURIAU-SUNBANK
|
Samacsys Manufacturer | Souriau |