Part Details for UTG62020PN by SOURIAU-SUNBANK
Overview of UTG62020PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG62020PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7900
|
Newark | Male Plug Ip67 And 48H Salt Spray Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG62020PN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 / $24.9500 | Buy Now |
DISTI #
649-UTG62020PN
|
Mouser Electronics | Standard Circular Connector 20P Strt Pin Plug Shell Size 20 RoHS: Compliant | 35 |
|
$14.8200 / $20.6300 | Buy Now |
DISTI #
72337644
|
RS | Male plug, IP65 | Souriau-Sunbank by Eaton UTG62020PN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3100 / $18.9300 | RFQ |
DISTI #
SOIUTG62020PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTG62020PN
UTG62020PN CAD Models
UTG62020PN Part Data Attributes
|
UTG62020PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTG62020PN
SOURIAU-SUNBANK
Circular Connector, 20 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | COMPATIBLE CONTACTS: RM28M1D28; RM24M9D28; RM20M13D28; RM20M12D28, POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |