Part Details for UTG612-8SN by SOURIAU-SUNBANK
Results Overview of UTG612-8SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTG612-8SN Information
UTG612-8SN by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTG612-8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5742
|
Newark | Circular Connector Receptacle, Size 12, 8 Position, Cable, Connector Type:Circular Industrial, Pro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$15.1600 / $20.8300 | Buy Now |
DISTI #
SOU1084-ND
|
DigiKey | CONN PLUG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$10.9953 / $17.0500 | Buy Now |
DISTI #
649-UTG612-8SN
|
Mouser Electronics | Standard Circular Connector 8P Strt Socket Plug Shell Size 12 RoHS: Compliant | 193 |
|
$10.5100 / $17.0500 | Buy Now |
DISTI #
70129827
|
RS | Connector plastic circular metal coupling ring str plug size 12 for 8 socket con | Souriau-Sunbank b... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$13.8700 / $18.0100 | Buy Now |
DISTI #
UTG612-8SN
|
Chip One Stop | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 21 |
|
$10.7000 / $15.5000 | Buy Now |