Part Details for UTG612-8PN by SOURIAU-SUNBANK
Results Overview of UTG612-8PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTG612-8PN Information
UTG612-8PN by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTG612-8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5734
|
Newark | Circular Connector Plug, Size 12, 8 Position, Cable, Connector Type:Circular Industrial, Product R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$12.6200 / $18.1700 | Buy Now |
DISTI #
SOU1085-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
159 In Stock |
|
$10.9953 / $17.0500 | Buy Now |
DISTI #
649-UTG612-8PN
|
Mouser Electronics | Standard Circular Connector 8P Straight Pin Plug Shell Size 12 RoHS: Compliant | 0 |
|
$10.3200 / $16.1400 | Order Now |
DISTI #
70129819
|
RS | Cable Plug Straight 8 Pos Plastic with Metal Coupling Ring Size 12 UTG Series | Souriau-Sunbank by E... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 444 |
|
$14.0000 / $18.1900 | Buy Now |