Part Details for UTG610-4PN by SOURIAU-SUNBANK
Overview of UTG610-4PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG610-4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1083-ND
|
DigiKey | CONN PLUG HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
129 In Stock |
|
$9.6718 / $16.0000 | Buy Now |
DISTI #
649-UTG6104PN
|
Mouser Electronics | Standard Circular Connector 4P Straight Pin Plug Shell Size 10 RoHS: Compliant | 114 |
|
$10.3600 / $16.0000 | Buy Now |
DISTI #
70129818
|
RS | Connector plastic circular metal coupling ring str plug size 10 for 4 pin cont | Souriau-Sunbank by Eaton UTG610-4PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$12.3200 / $16.0000 | Buy Now |
DISTI #
SOIUTG610-4PN
|
Interstate Connecting Components | 0 |
|
Buy Now |