Part Details for UTG2062B by UNI-T
Overview of UTG2062B by UNI-T
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG2062B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5138-UTG2062B-ND
|
DigiKey | Waveform Generator Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$519.0000 | Buy Now |
DISTI #
20005188
|
TestEquity LLC | Uni-T UTG2062B Arbitrary Waveform Generator, 2 CH, 60 MHz, 320 MS/s, UTG2000B Advanced-Series | 0 |
|
$519.0000 | Buy Now |