There are no models available for this part yet.
Overview of UTG12028P by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for UTG12028P by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75M9202
|
Newark | Circular Conn, Rcpt, 28Pos, Cable, Product Range:Souriau Trim Trio Utg Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:28Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG12028P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
SOU2060-ND
|
DigiKey | CONN RCPT HSG MALE 28POS INLINE Min Qty: 25 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$10.1051 / $13.0668 | Buy Now | |
DISTI #
649-UTG12028P
|
Mouser Electronics | Standard Circular Connector 28P Pin Receptacle Cable Mount Size 20 RoHS: Compliant | 100 |
|
$10.1000 / $15.6400 | Buy Now | |
DISTI #
SOIUTG12028P
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for UTG12028P by SOURIAU-SUNBANK
Part Data Attributes for UTG12028P by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|