Part Details for UTG1187SVDEU by SOURIAU-SUNBANK
Overview of UTG1187SVDEU by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTG1187SVDEU
UTG1187SVDEU CAD Models
UTG1187SVDEU Part Data Attributes
|
UTG1187SVDEU
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTG1187SVDEU
SOURIAU-SUNBANK
Circular Connector, 7 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: RC28M1D28; RC24M9D28; RC20M13D28, POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |