Part Details for UTG020-28P by SOURIAU-SUNBANK
Results Overview of UTG020-28P by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTG020-28P Information
UTG020-28P by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTG020-28P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1115-ND
|
DigiKey | CONN RCPT HSNG MALE 28POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
205 In Stock |
|
$8.8305 / $14.3800 | Buy Now |
DISTI #
649-UTG020-28P
|
Mouser Electronics | Standard Circular Connector 28P Pin Receptacle Wall Mount Size 20 RoHS: Compliant | 85 |
|
$8.7200 / $14.3800 | Buy Now |
DISTI #
70129839
|
RS | Connector, Circular, Receptical, Sqare Flange, 28 Pin, IP65, UTG, 33.3mm | Souriau-Sunbank by Eaton ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6900 / $13.3600 | RFQ |