Part Details for UTG0104SH by SOURIAU-SUNBANK
Overview of UTG0104SH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UTG0104SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5419
|
Newark | Circular Connector Housing, Metalok Bantam Trim Trio Utg Series, Receptacle, 4, Socket, Panel Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG0104SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $18.8900 | Buy Now |
DISTI #
UTG0104SH-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-UTG0104SH
|
Mouser Electronics | Standard Circular Connector 4P Socket Receptacle Wall Mount Size 10 RoHS: Compliant | 0 |
|
$6.7200 / $9.3700 | Order Now |
DISTI #
72337596
|
RS | Female square flange receptacle, IP65 | Souriau-Sunbank by Eaton UTG0104SH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 | RFQ |
DISTI #
SOIUTG0104SH
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTG0104SH
UTG0104SH CAD Models
UTG0104SH Part Data Attributes
|
UTG0104SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTG0104SH
SOURIAU-SUNBANK
Circular Connector, 4 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: RC28M1D28; RC24M9D28; RC20M13D28; RC20M12D28; RC16M23D28, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |