Part Details for UTE100E-FTU-50-3P-LL-UL by American Electrical Inc
Overview of UTE100E-FTU-50-3P-LL-UL by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTE100E-FTU-50-3P-LL-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1543-ND
|
DigiKey | CIR BRKR THERM 50A 600VAC/500VDC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$373.3600 | Buy Now |
DISTI #
71034613
|
RS | MCCB, 50A, 600 VAC/500VDC, Thermal magnetic, UL 489, 3 pole, 25 KA interrupting, | American Electrical Inc. UTE100E-FTU-50-3P-LL-UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$342.7400 / $380.8300 | Buy Now |
|
Master Electronics | MCCB, 50A, 600 VAC/500VDC, Thermal magnetic, UL 489, 3 pole, 25 KA interrupting, 6-3 AWG, 47.8 in-lb torque RoHS: Compliant | 1 Factory Stock |
|
$266.7200 / $293.3900 | Buy Now |