There are no models available for this part yet.
Overview of UTD-IPH00-10000-L06S-PAQ by Posital
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for UTD-IPH00-10000-L06S-PAQ by Posital
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4638-UTD-IPH00-10000-L06S-PAQ-ND
|
DigiKey | Program. Incremental PPR 1-16384 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$355.6560 / $374.3800 | Buy Now |