Part Details for UTD-IPH00-01024-HSY0-PAQ by Posital
Overview of UTD-IPH00-01024-HSY0-PAQ by Posital
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010243AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
R7F7010244AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
SiT5002AI-8E-33N0-102.400000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for UTD-IPH00-01024-HSY0-PAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4638-UTD-IPH00-01024-HSY0-PAQ-ND
|
DigiKey | ROTARY INCREM. ENCODER, 1024 PPR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$394.4760 / $415.2400 | Buy Now |