Part Details for UTC2000T-I/MG by Microchip Technology Inc
Results Overview of UTC2000T-I/MG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTC2000T-I/MG Information
UTC2000T-I/MG by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UTC2000T-I/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4221
|
Newark | Usb Type-C Port Controller 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip UTC2000T-I/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
UTC2000T-I/MG-ND
|
DigiKey | IC PORT CTLR USB TYPE C 16QFN Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3250 | Buy Now |
DISTI #
UTC2000T-I/MG
|
Avnet Americas | USB Type-C Port Controller 16-Pin QFN T/R - Tape and Reel (Alt: UTC2000T-I/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.2497 / $1.3345 | Buy Now |
DISTI #
579-UTC2000T-I/MG
|
Mouser Electronics | USB Interface IC USB Type-C Port Controller RoHS: Compliant | 0 |
|
$1.3300 / $1.6400 | Order Now |
DISTI #
V72:2272_13975149
|
Arrow Electronics | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V T/R 16-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2320 Container: Cut Strips | Americas - 424 |
|
$1.3590 / $1.4520 | Buy Now |
DISTI #
UTC2000T-I/MG
|
Microchip Technology Inc | Low Cost USB Type-C Controller, QFN, Projected EOL: 2039-08-17 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0900 / $1.6400 | Buy Now |
|
Onlinecomponents.com | High Speed/Super Speed Basic USB Type-C Controller - USB 2.0/USB 3.0/USB 3.1 - 5V - 16-Pin QFN - Tap... more RoHS: Compliant | Alternative Product Available |
|
$1.3200 / $3.6000 | Buy Now |
DISTI #
68498950
|
Verical | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V T/R 16-Pin QFN EP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2320 | Americas - 424 |
|
$1.3590 / $1.4520 | Buy Now |
|
NAC | USB Type-C Port Controller - Package: 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
UTC2000T-I/MG
|
Avnet Silica | USB TypeC Port Controller 16Pin QFN TR (Alt: UTC2000T-I/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UTC2000T-I/MG
UTC2000T-I/MG CAD Models
UTC2000T-I/MG Part Data Attributes
|
UTC2000T-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UTC2000T-I/MG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | USB | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UTC2000T-I/MG
This table gives cross-reference parts and alternative options found for UTC2000T-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC2000T-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTC2000-E/MG042 | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | UTC2000T-I/MG vs UTC2000-E/MG042 |
UTC2000T-E/MG042 | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS | UTC2000T-I/MG vs UTC2000T-E/MG042 |
HD3SS3220IRNHR | Texas Instruments | $1.4990 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN -40 to 85 | UTC2000T-I/MG vs HD3SS3220IRNHR |
HD3SS3220RNHT | Texas Instruments | $1.7245 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70 | UTC2000T-I/MG vs HD3SS3220RNHT |
HD3SS3220RNHR | Texas Instruments | $1.4990 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70 | UTC2000T-I/MG vs HD3SS3220RNHR |
UTC2000T-I/MG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the UTC2000T-I/MG is -40°C to +85°C.
-
The UTC2000T-I/MG can be configured for I2C or SPI interface by setting the appropriate pins (e.g. SCL/SDA for I2C or SCK/MOSI for SPI) and using the corresponding protocol in the firmware.
-
The maximum clock frequency supported by the UTC2000T-I/MG is 50 MHz.
-
The UTC2000T-I/MG has built-in power management features such as power-down mode and sleep mode, which can be controlled through registers and firmware.
-
The typical current consumption of the UTC2000T-I/MG is around 10mA, but this can vary depending on the operating frequency and other factors.