Part Details for UTC2000-E/MG042 by Microchip Technology Inc
Overview of UTC2000-E/MG042 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTC2000-E/MG042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTC2000-E/MG042
|
Microchip Technology Inc | Low Cost USB Type-C Controller, Projected EOL: 2039-10-26 RoHS: Compliant pbFree: Yes |
8520 Alternates Available |
|
$1.2000 / $1.8300 | Buy Now |
DISTI #
UTC2000-E/MG042
|
Avnet Silica | (Alt: UTC2000-E/MG042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UTC2000-E/MG042
UTC2000-E/MG042 CAD Models
UTC2000-E/MG042 Part Data Attributes
|
UTC2000-E/MG042
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UTC2000-E/MG042
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | USB | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UTC2000-E/MG042
This table gives cross-reference parts and alternative options found for UTC2000-E/MG042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC2000-E/MG042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTC2000T-E/MG | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | UTC2000-E/MG042 vs UTC2000T-E/MG |
UTC2000-E/MG | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | UTC2000-E/MG042 vs UTC2000-E/MG |