Part Details for UTC2000-E/MG by Microchip Technology Inc
Results Overview of UTC2000-E/MG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTC2000-E/MG Information
UTC2000-E/MG by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UTC2000-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1573
|
Newark | Usb Type-C Port Controller 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip UTC2000-E/MG RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
UTC2000-E/MG-ND
|
DigiKey | IC PORT CTLR USB TYPE C 16QFN Min Qty: 480 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3625 | Buy Now |
DISTI #
UTC2000-E/MG
|
Avnet Americas | USB Type-C Controller, USB 2.0/3.0/3.1, 4.5 V to 5.5 V, 16 Pins, QFN-EP - Rail/Tube (Alt: UTC2000-E/... more RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2753 / $1.3625 | Buy Now |
DISTI #
579-UTC2000-E/MG
|
Mouser Electronics | USB Interface IC USB Type-C Port Controller RoHS: Compliant | 7723 |
|
$1.3600 / $1.6800 | Buy Now |
DISTI #
UTC2000-E/MG
|
Microchip Technology Inc | Low Cost USB Type-C Controller, QFN, Projected EOL: 2039-10-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
2600 Alternates Available |
|
$1.1100 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | USB Type-C Controller - Power Management (PMIC) - 185µA 4.5V to 5.5V Supply - High Temperature Resis... more RoHS: Compliant |
1800 In Stock 2520 Factory Stock |
|
$1.5000 / $2.1800 | Buy Now |
DISTI #
69170245
|
Verical | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V Tube 16-Pin QFN EP RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2321 | Americas - 1800 |
|
$1.7290 / $1.7550 | Buy Now |
|
NAC | USB Type-C Port Controller - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.3600 / $1.6800 | Buy Now |
DISTI #
UTC2000-E/MG
|
Avnet Silica | USB TypeC Port Controller 16Pin QFN TubeTray (Alt: UTC2000-E/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UTC2000-E/MG
UTC2000-E/MG CAD Models
UTC2000-E/MG Part Data Attributes
|
UTC2000-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UTC2000-E/MG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | USB | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UTC2000-E/MG
This table gives cross-reference parts and alternative options found for UTC2000-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC2000-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTC2000T-I/MG | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | UTC2000-E/MG vs UTC2000T-I/MG |
UTC2000-I/MG | Microchip Technology Inc | $1.0930 | UNIVERSAL SERIAL BUS CONTROLLER | UTC2000-E/MG vs UTC2000-I/MG |
UTC2000T-E/MG | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | UTC2000-E/MG vs UTC2000T-E/MG |
UTC2000/MG | Microchip Technology Inc | $1.1256 | UNIVERSAL SERIAL BUS CONTROLLER | UTC2000-E/MG vs UTC2000/MG |
HD3SS3220IRNHR | Texas Instruments | $1.4990 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN -40 to 85 | UTC2000-E/MG vs HD3SS3220IRNHR |
HD3SS3220RNHT | Texas Instruments | $1.7245 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70 | UTC2000-E/MG vs HD3SS3220RNHT |
HD3SS3220RNHR | Texas Instruments | $1.4990 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70 | UTC2000-E/MG vs HD3SS3220RNHR |
UTC2000-E/MG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the UTC2000-E/MG is -40°C to +85°C.
-
The UTC2000-E/MG can be configured for I2C or SPI interface by setting the appropriate pins (e.g. SCL/SDA for I2C or SCK/MOSI/MISO for SPI) and using the corresponding protocol in the firmware.
-
The maximum clock frequency supported by the UTC2000-E/MG is 50 MHz.
-
The UTC2000-E/MG has built-in power management features such as sleep mode and shutdown mode, which can be controlled through registers and firmware.
-
The typical current consumption of the UTC2000-E/MG is around 10mA, but it can vary depending on the operating frequency, voltage, and other factors.