Part Details for UTC-W101E-RE by Advantech Co Ltd
Overview of UTC-W101E-RE by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTC-W101E-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTC-W101E-RE-ND
|
DigiKey | 10.1" TOUCH WIDESCREEN ATOM Z53 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-UTC-W101E-RE
|
Mouser Electronics | Panel PCs 10.1" Touch Widescreen, Atom Z530 1.6 GHz, built-in 1GB RAM, 2GB CF, T/S. RoHS: Compliant | 0 |
|
$778.0500 / $821.0500 | Order Now |