Part Details for UTC-520E-RE by Advantech Co Ltd
Overview of UTC-520E-RE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTC-520E-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3146
|
Newark | 21.5" Resi. T/S With Intel? Core I5 4300U, 4Gb Ram, It Adapter |Advantech UTC-520E-RE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,904.0000 | Buy Now |
DISTI #
UTC-520E-RE-ND
|
DigiKey | 21.5" RES.T/S PANEL HASWELL I5- Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,904.0100 | Buy Now |
DISTI #
923-UTC-520E-RE
|
Mouser Electronics | Panel PCs 21.5" Resi. T/S with Intel Core i5 4300U, 4GB RAM, IT Adapter RoHS: Compliant | 0 |
|
$1,904.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,030.9400 | Buy Now |