Part Details for UTC-515E-GE by Advantech Co Ltd
Overview of UTC-515E-GE by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTC-515E-GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTC-515E-GE-ND
|
DigiKey | 15.6" UTC WITH HASWELL I5-4300U Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-UTC-515E-GE
|
Mouser Electronics | Panel PCs 15.6" GLASS WITH CORE I5 4300U, 4GB RAM RoHS: Compliant | 0 |
|
$1,385.0000 | Order Now |