Part Details for UTC-315DR-ATB0E by Advantech Co Ltd
Overview of UTC-315DR-ATB0E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS7315DR | Texas Instruments | 3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85 | |
TPS71936-315DRVR | Texas Instruments | Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 | |
TPS728185315DRVT | Texas Instruments | Single Output LDO, 200mA, Dual Level Fixed with Vset Pin 6-WSON -40 to 125 |
Price & Stock for UTC-315DR-ATB0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3041
|
Newark | 15.6" Black, Intel? Celeron? J1900, Res T/S, 4 Gb Ram, It Adapter |Advantech UTC-315DR-ATB0E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$917.0000 | Buy Now |
DISTI #
UTC-315DR-ATB0E-ND
|
DigiKey | 15.6" RES.T/S PANEL WITH INTEL C Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$917.0100 | Buy Now |
DISTI #
923-UTC-315DR-ATB0E
|
Mouser Electronics | Panel PCs 15.6" Black, Intel Celeron J1900, Res T/S, 4 GB RAM, IT Adapter RoHS: Compliant | 3 |
|
$937.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$978.1400 | Buy Now |
|
Neutron USA | Panel PC, 15.6" Res touch,Celeron J1900,4G RAM,BL | 3 |
|
$1,095.3600 | Buy Now |