Part Details for UTB110DP by nVent
Overview of UTB110DP by nVent
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTB110DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7999
|
Newark | Surge Protector, 20Ka, Din Rail, No. Of Poles:-, Peak Surge Current:20Ka, Continuing Operating Voltage Max:150Vac, Suppressor Mounting:Din Rail, Product Range:- Rohs Compliant: Yes |Nvent Erico UTB110DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$134.9200 | Buy Now |
DISTI #
3661-UTB110DP-ND
|
DigiKey | SPD 170V MCOV 1 POLE Min Qty: 5 Container: Retail Package MARKETPLACE PRODUCT |
108 In Stock |
|
$288.1300 | Buy Now |
DISTI #
73018944
|
RS | Surge Protection, 20kA, Data Signaling, 110VAC/125VDC, UTB Series | nVent ERICO UTB110DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$220.3200 / $275.4000 | Buy Now |