Part Details for UT7127L-T92-B-K by Unisonic Technologies Co Ltd
Overview of UT7127L-T92-B-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT7127L-T92-B-K
UT7127L-T92-B-K CAD Models
UT7127L-T92-B-K Part Data Attributes
|
UT7127L-T92-B-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UT7127L-T92-B-K
Unisonic Technologies Co Ltd
Fixed Positive LDO Regulator, 2.7V, CMOS, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | O-XBCY-T3 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 2.765 V | |
Output Voltage1-Min | 2.635 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |