Part Details for UT62256CPCL-70LL by Utron Technologies Corp
Overview of UT62256CPCL-70LL by Utron Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for UT62256CPCL-70LL
UT62256CPCL-70LL CAD Models
UT62256CPCL-70LL Part Data Attributes:
|
UT62256CPCL-70LL
Utron Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
UT62256CPCL-70LL
Utron Technologies Corp
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UTRON TECHNOLOGY CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UT62256CPCL-70LL
This table gives cross-reference parts and alternative options found for UT62256CPCL-70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT62256CPCL-70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84256A-70LLPFTR-X | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28 | FUJITSU Limited | UT62256CPCL-70LL vs MB84256A-70LLPFTR-X |
CY62256NLL-70ZRXIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | Cypress Semiconductor | UT62256CPCL-70LL vs CY62256NLL-70ZRXIT |
CY62256NLL-70ZRXI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 | Alliance Memory Inc | UT62256CPCL-70LL vs CY62256NLL-70ZRXI |
CY62256NLL-70SNXC | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | Alliance Memory Inc | UT62256CPCL-70LL vs CY62256NLL-70SNXC |