Part Details for UT54ACTS373PVCH by Cobham Semiconductor Solutions
Overview of UT54ACTS373PVCH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for UT54ACTS373PVCH
UT54ACTS373PVCH CAD Models
UT54ACTS373PVCH Part Data Attributes
|
UT54ACTS373PVCH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS373PVCH
Cobham Semiconductor Solutions
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS373PVCH
This table gives cross-reference parts and alternative options found for UT54ACTS373PVCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS373PVCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT373B | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | UT54ACTS373PVCH vs 74ACT373B |
CD54ACT373F3A | DRIVER | Intersil Corporation | UT54ACTS373PVCH vs CD54ACT373F3A |
UT54ACTS373-PQXR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, DIP-20 | Cobham PLC | UT54ACTS373PVCH vs UT54ACTS373-PQXR |
5962H9658901QRA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS373PVCH vs 5962H9658901QRA |
74ACTQ373PC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | UT54ACTS373PVCH vs 74ACTQ373PC |
DV74ACT373N | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | UT54ACTS373PVCH vs DV74ACT373N |
54ACT373DM-MLS | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | UT54ACTS373PVCH vs 54ACT373DM-MLS |
UT54ACTS373-PCC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham Power Products | UT54ACTS373PVCH vs UT54ACTS373-PCC |
5962R9658901QRX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS373PVCH vs 5962R9658901QRX |
UT54ACTS373-PCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS373PVCH vs UT54ACTS373-PCX |