Part Details for UT51C164JC-35 by Utron Technologies Corp
Overview of UT51C164JC-35 by Utron Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for UT51C164JC-35
UT51C164JC-35 CAD Models
UT51C164JC-35 Part Data Attributes:
|
UT51C164JC-35
Utron Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
UT51C164JC-35
Utron Technologies Corp
EDO DRAM, 256KX16, 35ns, CMOS, PDSO40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UTRON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |