There are no models available for this part yet.
Overview of UT4005 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UT4005 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ9556
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UT4005 RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $8.0200 | Buy Now | |
DISTI #
150-UT4005-ND
|
DigiKey | DIODE GEN PURP 50V 4A B Min Qty: 103 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0200 | Buy Now | |
DISTI #
UT4005
|
Avnet Americas | Diode Ultra Fast Recovery 50V 4A 2-Pin Axial Leaded - Bulk (Alt: UT4005) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7100 / $8.6400 | Buy Now | |
DISTI #
579-UT4005
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$8.0200 | Order Now | |
DISTI #
UT4005
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.6400 | Buy Now | |
Future Electronics | 2 AMP TO 4 AMP. STANDARD RECOVERY RECTIFIERS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$7.8700 / $8.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3800 / $12.2200 | Buy Now | ||
NAC | UFR,FRR, A-Body RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.5200 / $9.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.3800 / $12.2200 | Buy Now |
CAD Models for UT4005 by Microchip Technology Inc
Part Data Attributes for UT4005 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
4 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for UT4005
This table gives cross-reference parts and alternative options found for UT4005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT4005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT4005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, | Unitrode Corporation | UT4005 vs UT4005 |
UT4005E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B, 2 PIN | Microsemi Corporation | UT4005 vs UT4005E3 |
UT4005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, | Microsemi Corporation | UT4005 vs UT4005 |
Related Parts for UT4005
-
UT4060Rectifier Diodes
-
UCLAMP0502P.TCTTransient Suppressors
-
UPD78F0566MC-CAA-AXMicrocontrollers
-
CRCW0402140KFKEDFixed Resistors
-
UC2827DW-2G4Switching Regulator or Controllers
-
DMG1029SV-7Small Signal Field-Effect Transistors
-
B3B-XH-A(LF)(SN)Headers and Edge Type Connectors
-
US4881KUA-AAA-000-BUOther Analog ICs
-
UCC2921DTRG4Power Management Circuits