Part Details for UT2020-005 by Triad Magnetics
Overview of UT2020-005 by Triad Magnetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT2020-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT2020-005-ND
|
DigiKey | CMC 0.45MH 1A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
553-UT2020-005
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE 4.5mH@1.0Arms/UT2020-005 RoHS: Compliant | 0 |
|
$2.1900 / $3.2800 | Order Now |
DISTI #
74749152
|
RS | Common Mode 4.5mH at 1.0Amps/UT2020-005 | Triad Magnetics UT2020-005 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $2.5800 | Buy Now |
Part Details for UT2020-005
UT2020-005 CAD Models
UT2020-005 Part Data Attributes
|
UT2020-005
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
UT2020-005
Triad Magnetics
Single Phase EMI Filter, 250V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | INDUCTANCE 0.45 MILLI HENRY | |
Approvals | UL; CSA; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 24.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 23 mm |