-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-UT1404-7-ND
|
DigiKey | AC/DC CONVERTER 30.5V 500W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,472.7500 | Buy Now |
DISTI #
UT1404-7-ND
|
DigiKey | AC/DC CONVERTER 30.5V 500W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 30.5V 15.5A 500W RoHS: Compliant |
1 Partner Stock |
|
$1,528.5000 / $3,769.4200 | Buy Now |
DISTI #
61265896
|
Verical | AC/DC Power Supply Single-OUT 30.5V 15.5A 500W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,318.7500 | Buy Now |
DISTI #
UT14047-BEL
|
TME | UT1404-7 Min Qty: 1 | 1 |
|
$2,441.5566 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 30.5V 15.5A 500W RoHS: Compliant |
1 Partner Stock |
|
$1,528.5000 / $3,769.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy