Part Details for UT0W71626SH6 by SOURIAU-SUNBANK
Overview of UT0W71626SH6 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT0W71626SH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6241
|
Newark | Ut0W71626Sh6 |Souriau-Sunbank/eaton UT0W71626SH6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1700 / $47.6700 | Buy Now |
DISTI #
UT0W71626SH6-ND
|
DigiKey | CONN RCPT HSG FMALE 26POS PNL MT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5172 | Buy Now |
DISTI #
649-UT0W71626SH6
|
Mouser Electronics | Standard Circular Connector JAMNUTrecpt RoHS: Compliant | 4 |
|
$31.3500 / $39.9900 | Buy Now |
DISTI #
72337587
|
RS | Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT0W71626SH6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5200 | RFQ |
DISTI #
SOIUT0W71626SH6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT0W71626SH6
UT0W71626SH6 CAD Models
UT0W71626SH6 Part Data Attributes
|
UT0W71626SH6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT0W71626SH6
SOURIAU-SUNBANK
SOCKET HOUSING, JAM NUT, 26WAY; Connector type:Circular; Gender:Receptacle; Ways, No. of:26; Termination method:Solder; Material, contact:Copper Alloy; Plating, contact:Gold over Nickel; Series:TRIM TRIO; Connector shell size:16; RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |