Part Details for UT0S14JCPGN by SOURIAU-SUNBANK
Overview of UT0S14JCPGN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT0S14JCPGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4433
|
Newark | Cable Clamp, Sz14, Pg13.5, 0.531", Brass, Connector Shell Size:14, Cable Diameter Max:0.531", Strain Relief Material:Brass, Product Range:Trim Trio Series, For Use With:Souriau Trim Trio Uto & Utow Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0S14JCPGN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$29.0400 / $38.0100 | Buy Now |
DISTI #
SOU2038-ND
|
DigiKey | CONN BACKSH W/CLMP SZ14 PG13.5 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2312 / $36.7700 | Buy Now |
DISTI #
649-UT0S14JCPGN
|
Mouser Electronics | Standard Circular Connector UT0BACKSHELL RoHS: Compliant | 0 |
|
$27.2300 / $36.4000 | Order Now |
DISTI #
72337542
|
RS | Cable clamp with plastic strain relief nut, size 14 | Souriau-Sunbank by Eaton UT0S14JCPGN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4100 | RFQ |
DISTI #
UT0S14JCPGN
|
TTI | Standard Circular Connector UT0BACKSHELL Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.9100 | Buy Now |
DISTI #
SOIUT0S14JCPGN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT0S14JCPGN
UT0S14JCPGN CAD Models
UT0S14JCPGN Part Data Attributes
|
UT0S14JCPGN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT0S14JCPGN
SOURIAU-SUNBANK
UT0 BACKSHELL SHLDD CBL CLMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |