Part Details for UT0S12JCL by SOURIAU-SUNBANK
Overview of UT0S12JCL by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT0S12JCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P8035
|
Newark | Utos12Jcl Shielded Long Cable Clamp With Large Strain Relief Nut |Souriau-Sunbank/eaton UT0S12JCL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $27.1700 | Buy Now |
DISTI #
UT0S12JCL-ND
|
DigiKey | CONN BACKSH W/CLMP SZ12 SIL PG11 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$16.1465 / $22.4600 | Buy Now |
DISTI #
649-UT0S12JCL
|
Mouser Electronics | Standard Circular Connector UTObackshell | 16 |
|
$16.6300 / $22.4600 | Buy Now |
DISTI #
SOIUT0S12JCL
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT0S12JCL
UT0S12JCL CAD Models
UT0S12JCL Part Data Attributes
|
UT0S12JCL
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT0S12JCL
SOURIAU-SUNBANK
UTO BACKSHELL LONG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | FINISH: NICKEL | |
Approvals | UL | |
Assembly Item Name | CABLE CLAMP | |
Cable Entry-Max | 0.4921 inch | |
Cable Entry-Min | 0.315 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | TPE | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Used With | UT0 & UT0 SERIES CONNECTOR |