Part Details for UT06SE-20-41P(013) by Amphenol Industrial Operations
Overview of UT06SE-20-41P(013) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for UT06SE-20-41P(013)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83J1739
|
Newark | Plug |Amphenol Industrial UT06SE-20-41P(013) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$391.6500 / $438.0700 | Buy Now |
DISTI #
339-UT06SE-20-41P(013)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$439.5200 | Buy Now |
DISTI #
74163064
|
RS | PLUG | Amphenol Industrial UT06SE-20-41P(013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$483.5200 | RFQ |
DISTI #
AMMUT06SE-20-41P(013)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$391.6500 / $414.5300 | Buy Now |
DISTI #
AMMUT06SE-20-41P(013)
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |