Part Details for UT061412SH02 by SOURIAU-SUNBANK
Overview of UT061412SH02 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT061412SH02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6482
|
Newark | Ut061412Sh02 |Souriau-Sunbank/eaton UT061412SH02 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0500 / $42.7400 | Buy Now |
DISTI #
UT061412SH02-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26 In Stock |
|
$28.1038 / $35.8600 | Buy Now |
DISTI #
649-UT061412SH02
|
Mouser Electronics | Standard Circular Connector CABLEPLUG RoHS: Compliant | 15 |
|
$28.0900 / $35.8500 | Buy Now |
DISTI #
72337456
|
RS | Female plug IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT061412SH02 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8500 / $32.9200 | RFQ |
DISTI #
SOIUT061412SH02
|
Interstate Connecting Components | 0 |
|
Buy Now |