Part Details for UT061412SH by SOURIAU-SUNBANK
Results Overview of UT061412SH by SOURIAU-SUNBANK
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UT061412SH Information
UT061412SH by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UT061412SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9702
|
Newark | Circular Connector Plug Size 14, 12Pos, Cable, Connector Type:Circular Industrial, Product Range:S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$38.3000 / $52.2300 | Buy Now |
DISTI #
83K9406
|
Newark | Circular Connector Housing, Trim Trio Ut0 Series, Plug, 12, Socket, Cable Mount, 14-12 Rohs Complian... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$25.1000 / $35.5900 | Buy Now |
DISTI #
SOU1036-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$29.4088 / $43.4100 | Buy Now |
DISTI #
649-UT061412SH
|
Mouser Electronics | Standard Circular Connector 12P Strt Socket Plug Size 14 RoHS: Compliant | 56 |
|
$28.9000 / $44.2800 | Buy Now |
DISTI #
70129536
|
RS | Connector metal circular str plug for 12 size 16 socket cont ip68/ip69k sealing | Souriau-Sunbank by... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$34.4400 / $44.7200 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 12 CONTACT(S), ZINC ALLOY, FEMALE, CRIMP TERMINAL, PLUG | 2 |
|
$26.7248 | Buy Now |
DISTI #
UT061412SH
|
TTI | Standard Circular Connector 12P Strt Socket Plug Size 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 227 In Stock |
|
$25.8700 / $32.5900 | Buy Now |
DISTI #
UT061412SH
|
TME | Connector: circular, UTO, plug, female, PIN: 12, w/o contacts Min Qty: 15 | 0 |
|
$30.7200 | RFQ |
DISTI #
SOIUT061412SH
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUT061412SH
|
Interstate Connecting Components | UT061412SH | 0 |
|
Buy Now |
Part Details for UT061412SH
UT061412SH CAD Models
UT061412SH Part Data Attributes
|
UT061412SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT061412SH
SOURIAU-SUNBANK
SOCKET HOUSING, FREE 12 WAY; Ways, number of:12; Connector shell size:14; Connector type:Waterproof Connector; Flammability rating:UL94-V0; IP rating:IP67, IP68, IP69K; Material:Zinc Alloy; Material, insulator:Glass Filled
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sunbank / Souriau |