Part Details for UT061412PH02 by Esterline Technologies Corporation
Overview of UT061412PH02 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT061412PH02
UT061412PH02 CAD Models
UT061412PH02 Part Data Attributes
|
UT061412PH02
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
UT061412PH02
Esterline Technologies Corporation
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 1.299 inch | |
Body Diameter | 1.154 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 12 |