Part Details for UT061412PH by SOURIAU-SUNBANK
Overview of UT061412PH by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT061412PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9421
|
Newark | Circular Connector Housing, Trim Trio Ut0 Series, Plug, 12, Pin, Cable Mount, 14-12 Rohs Compliant: Yes |Souriau-Sunbank/eaton UT061412PH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.6800 / $24.4200 | Buy Now |
DISTI #
84K9701
|
Newark | Circular Connector Plug Size 14, 12 Position, Cable, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT061412PH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.4100 / $36.5300 | Buy Now |
DISTI #
SOU1037-ND
|
DigiKey | CONN PLUG HSG MALE 12POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$25.6261 / $34.6000 | Buy Now |
DISTI #
649-UT061412PH
|
Mouser Electronics | Standard Circular Connector 12P Strt Pin Plug Size 14 RoHS: Compliant | 0 |
|
$27.1200 / $35.3000 | Order Now |
DISTI #
70129533
|
RS | Connector metal circular str plug for 12 size 16 pin contact ip68/ip69k sealing | Souriau-Sunbank by Eaton UT061412PH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 |
|
$27.1800 / $35.3000 | Buy Now |
DISTI #
SOIUT061412PH
|
Heilind Electronics | Americas - 58 in Stock |
|
$26.9219 / $37.0400 | Buy Now | |
DISTI #
UT061412PH
|
TTI | Standard Circular Connector 12P Strt Pin Plug Size 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 81 In Stock |
|
$28.6100 | Buy Now |
DISTI #
UT061412PH
|
TME | Connector: circular, UTO, plug, male, PIN: 12, w/o contacts, size 14 Min Qty: 5 | 0 |
|
$36.4400 / $46.8400 | RFQ |
DISTI #
SOIUT061412PH
|
Interstate Connecting Components | 13 |
|
Buy Now |
Part Details for UT061412PH
UT061412PH CAD Models
UT061412PH Part Data Attributes:
|
UT061412PH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT061412PH
SOURIAU-SUNBANK
Circular Connector; Body Material:Zinc Alloy; Series:UT0; Number of Contacts:12; Connector Shell Size:14; Connecting Termination:Crimp; Circular Shell Style:Cable Plug; Circular Contact Gender:Pin; Leaded Process Compatible:Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |