Part Details for UT024JCS by SOURIAU-SUNBANK
Results Overview of UT024JCS by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT024JCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9678
|
Newark | Uto24Jcs Short Cable Clamp With Strain Relief Nut |Souriau-Sunbank/eaton UT024JCS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $44.6800 | Buy Now |
DISTI #
SOU1504-ND
|
DigiKey | CONN BACKSH W/CLMP SZ24 SIL PG29 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7556 | Buy Now |
DISTI #
649-UT024JCS
|
Mouser Electronics | Standard Circular Connector Cable Clamp IP68 Shell Size 24 RoHS: Compliant | 6 |
|
$24.7500 / $36.9200 | Buy Now |
DISTI #
70341996
|
RS | Strain Relief, Cable Clamp Assy, Shell Sz. 24, Metal, IP68, UTS Series | Souriau-Sunbank by Eat... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4400 / $34.3100 | RFQ |
DISTI #
SOIUT024JCS
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT024JCS
UT024JCS CAD Models
UT024JCS Part Data Attributes
|
UT024JCS
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT024JCS
SOURIAU-SUNBANK
HOOD, IP68 SZ24; Material:Zinc Alloy; Ways, No. of:48 (UTO), 61 (UTOW); Colour:Nickel; Connector shell size:24; Connector type:Waterproof Connector; Diameter, cable max:18mm; Diameter, cable min:11.5mm; Length:82mm; Series:TRIM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Connector Support Type | CONNECTOR ACCESSORY |