There are no models available for this part yet.
Overview of UT01SE-20-41P(011) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for UT01SE-20-41P(011) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UT01SE-20-41P(011)
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 41 Position Plug Contact Cable Mount - Bulk (Alt: UT01SE-20-41P(011)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$398.9713 | Buy Now | |
DISTI #
654-UT01SE2041P011
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$541.9600 / $584.8800 | Order Now |