Part Details for UT014JCL by SOURIAU-SUNBANK
Overview of UT014JCL by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT014JCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M0492
|
Newark | Cable Clamp, 12Mm, Size 14, Brass, Connector Shell Size:14, Cable Diameter Max:12Mm, Strain Relief Material:Brass, Product Range:Souriau Trim Trio Ut0 Series, For Use With:Souriau Trim Trio Ut0 & Ut0W Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton UT014JCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$21.5900 / $27.8100 | Buy Now |
DISTI #
SOU2022-ND
|
DigiKey | CONN BACKSH W/CLMP SZ14 PG13.5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$16.7694 / $32.2900 | Buy Now |
DISTI #
649-UT014JCL
|
Mouser Electronics | Standard Circular Connector Long Cable Clamp IP68 Shell Size 14 RoHS: Compliant | 87 |
|
$17.9000 / $28.0900 | Buy Now |
DISTI #
72337415
|
RS | Long metal cable gland with large strain relief nut, size 14 | Souriau-Sunbank by Eaton UT014JCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$21.8500 / $28.3700 | Buy Now |
DISTI #
SOIUT014JCL
|
Heilind Electronics | Americas - 37 in Stock |
|
$19.2344 / $24.6200 | Buy Now | |
DISTI #
SOIUT014JCL
|
Interstate Connecting Components | 7 |
|
$19.2344 / $24.6200 | Buy Now |