Part Details for UT010AC by SOURIAU-SUNBANK
Overview of UT010AC by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT010AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9230
|
Newark | Cable Clamp, W/Strain Relief, 10, Metal, Connector Shell Size:10, Cable Diameter Max:5Mm, Strain Relief Material:Metal, Product Range:Trim Trio Uto Series, For Use With:Waterprotected Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton UT010AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$17.3300 / $30.9300 | Buy Now |
DISTI #
SOU1048-ND
|
DigiKey | CONN BCKSH W/CLMP SZ10 9/16-24 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
87 In Stock |
|
$14.5748 / $20.2700 | Buy Now |
DISTI #
649-UT010AC
|
Mouser Electronics | Standard Circular Connector Cable Clamp Size 10 With Strain Relief RoHS: Compliant | 0 |
|
$19.7500 / $20.2700 | Order Now |
DISTI #
70129746
|
RS | Metal Cable Clamp with Strain Relief | Souriau-Sunbank by Eaton UT010AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$15.9200 / $20.6800 | Buy Now |
DISTI #
UT010AC
|
TTI | Standard Circular Connector Cable Clamp Size 10 With Strain Relief Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 140 In Stock |
|
$19.1900 | Buy Now |
DISTI #
SOIUT010AC
|
Interstate Connecting Components | METAL CABLE CLAMP WITH STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for UT010AC
UT010AC CAD Models
UT010AC Part Data Attributes
|
UT010AC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT010AC
SOURIAU-SUNBANK
Connector Accessory, Clamping Item, Metal,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | USED WITH: UT0-UT0W | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | METAL | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 10 |