Part Details for UT002448PH6 by SOURIAU-SUNBANK
Results Overview of UT002448PH6 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UT002448PH6 Information
UT002448PH6 by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UT002448PH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2276
|
Newark | Circular Connector, Trim Trio Ut0 Series, Receptacle, 48, Pin, Panel Mount, 24-48 Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$21.9700 / $38.3500 | Buy Now |
DISTI #
UT002448PH6-ND
|
DigiKey | CONN RCPT HSNG MALE 48POS PNL MT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3072 | Buy Now |
DISTI #
649-UT002448PH6
|
Mouser Electronics | Standard Circular Connector 48P Size 24 Wall Mount Receptacle RoHS: Compliant | 24 |
|
$20.6500 / $28.3500 | Buy Now |
DISTI #
72337391
|
RS | Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT002448PH6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8400 / $21.3300 | RFQ |
DISTI #
SOIUT002448PH6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT002448PH6
UT002448PH6 CAD Models
UT002448PH6 Part Data Attributes
|
UT002448PH6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT002448PH6
SOURIAU-SUNBANK
PIN HOUSING, PANEL 48 WAY; Ways, No. of:48; Connector shell size:24; Connector type:Waterproof Connector; Flammability rating:UL94V-0; IP rating:IP67, IP68, IP69K; Material:Zinc Alloy; Material, insulator:Glass Filled Thermoplast;
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |